Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. PE42823A
PE42823A - 1
PE42823A - 2
PE42823A - 3
Extended1/3
* Images are for reference only
PE42823A
Attributes
Value
Manufacturer
pSemi
MFR.Part #
PE42823A
JLCPCB Part #
C726141
Package
QFN-16-EP(3x3)
Description
-40℃~+105℃ 1.8dB 2.3V~5.5V 22dB 46dBm 700MHz~6GHz Integrated control logic SPDT QFN-16-EP(3x3) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerpSemi
PackageQFN-16-EP(3x3)
Frequency range700MHz~6GHz
Voltage - Supply2.3V~5.5V
Insertion loss1.8dB
P1dB46dBm
FeaturesIntegrated control logic
CircuitSPDT
isolation22dB
operating temperature-40℃~+105℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. PE42823A
PE42823A

* Images are for reference only

PE42823A

Extended
Manufacturer

pSemi

MFR.Part #
PE42823A
JLCPCB Part #
C726141
Package
QFN-16-EP(3x3)
Description
-40℃~+105℃ 1.8dB 2.3V~5.5V 22dB 46dBm 700MHz~6GHz Integrated control logic SPDT QFN-16-EP(3x3) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PE42823A

* Images are for reference only

PE42823A
Extended
Manufacturer

pSemi

MFR.Part #
PE42823A
JLCPCB Part #
C726141
Package
QFN-16-EP(3x3)
Description
-40℃~+105℃ 1.8dB 2.3V~5.5V 22dB 46dBm 700MHz~6GHz Integrated control logic SPDT QFN-16-EP(3x3) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PE42823A Specifications

PE42823A technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerpSemi
PackageQFN-16-EP(3x3)
Frequency range700MHz~6GHz
Voltage - Supply2.3V~5.5V
Insertion loss1.8dB
P1dB46dBm
FeaturesIntegrated control logic
CircuitSPDT
isolation22dB
operating temperature-40℃~+105℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PE42823A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PE42823A Documents

PE42823A datasheets or manufacturer documentation.

Datasheet: PE42823A Datasheet (PDF)

PE42823A Schematic Symbol & PCB Footprint

The PE42823A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.