
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | iNRCORE | |
| Package | SMD-4P,15.9x13.3mm | |
| Inductance | 2.2uH | |
| Tolerance | ±10% | |
| Current Rating | 8.3A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 8mΩ |

* Images are for reference only
PL8600NL
Extended- Manufacturer
- MFR.Part #
- PL8600NL
- JLCPCB Part #
- C7261401
- Package
- SMD-4P,15.9x13.3mm
- Description
- 2.2uH 8.3A 8mΩ ±10% SMD-4P,15.9x13.3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PL8600NL
- JLCPCB Part #
- C7261401
- Package
- SMD-4P,15.9x13.3mm
- Description
- 2.2uH 8.3A 8mΩ ±10% SMD-4P,15.9x13.3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PL8600NL Specifications
PL8600NL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | iNRCORE | |
| Package | SMD-4P,15.9x13.3mm | |
| Inductance | 2.2uH | |
| Tolerance | ±10% | |
| Current Rating | 8.3A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 8mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PL8600NL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PL8600NL Documents
PL8600NL datasheets or manufacturer documentation.
Datasheet: PL8600NL Datasheet (PDF)
PL8600NL Schematic Symbol & PCB Footprint
The PL8600NL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.