Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PKU4319PI
PKU4319PI
Extended
* Images are for reference only
PKU4319PI
Attributes
Value
Manufacturer
Flex Power Modules
MFR.Part #
PKU4319PI
JLCPCB Part #
C7261328
Package
-
Description
-45℃~+120℃ 1 15A 2.5V 22.86mm 320kHz 33.02mm 36V~75V 88.7% 9.9mm Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Remote sampling compensation - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerFlex Power Modules
Package-
Output Current(Max)15A
Operating Temperature Range-45℃~+120℃
Number of Outputs1
Conversion Efficiency88.7%
Length33.02mm
Voltage - Supply36V~75V
Height9.9mm
Switching Frequency320kHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Remote sampling compensation
Width22.86mm
Output Voltage2.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PKU4319PI
PKU4319PI

* Images are for reference only

PKU4319PI

Extended
Manufacturer

Flex Power Modules

MFR.Part #
PKU4319PI
JLCPCB Part #
C7261328
Package
-
Description
-45℃~+120℃ 1 15A 2.5V 22.86mm 320kHz 33.02mm 36V~75V 88.7% 9.9mm Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Remote sampling compensation - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKU4319PI

* Images are for reference only

PKU4319PI
Extended
Manufacturer

Flex Power Modules

MFR.Part #
PKU4319PI
JLCPCB Part #
C7261328
Package
-
Description
-45℃~+120℃ 1 15A 2.5V 22.86mm 320kHz 33.02mm 36V~75V 88.7% 9.9mm Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Remote sampling compensation - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKU4319PI Specifications

PKU4319PI technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerFlex Power Modules
Package-
Output Current(Max)15A
Operating Temperature Range-45℃~+120℃
Number of Outputs1
Conversion Efficiency88.7%
Length33.02mm
Voltage - Supply36V~75V
Height9.9mm
Switching Frequency320kHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Remote sampling compensation
Width22.86mm
Output Voltage2.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PKU4319PI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PKU4319PI Documents

PKU4319PI datasheets or manufacturer documentation.

Datasheet: PKU4319PI Datasheet (PDF)

PKU4319PI Schematic Symbol & PCB Footprint

The PKU4319PI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.