Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PKU3515SPI
PKU3515SPI
Extended
* Images are for reference only
PKU3515SPI
Attributes
Value
Manufacturer
Flex Power Modules
MFR.Part #
PKU3515SPI
JLCPCB Part #
C7261323
Package
-
Description
-40℃~+100℃ 1 1000uF 15V 3.4A 440kHz 80mVp-p 89% 9V~36V Plastic encapsulated type Short Circuit Protection、Overheat Protection、Overvoltage Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
Package-
Output Current(Max)3.4A
Conversion Efficiency89%
TypePlastic encapsulated type
Voltage - Supply9V~36V
Capacitive Load(Max)1000uF
Operating Temperature Range-40℃~+100℃
Switching Frequency440kHz
FeaturesShort Circuit Protection、Overheat Protection、Overvoltage Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage
Output Voltage15V
Ripple Noise80mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PKU3515SPI
PKU3515SPI

* Images are for reference only

PKU3515SPI

Extended
Manufacturer

Flex Power Modules

MFR.Part #
PKU3515SPI
JLCPCB Part #
C7261323
Package
-
Description
-40℃~+100℃ 1 1000uF 15V 3.4A 440kHz 80mVp-p 89% 9V~36V Plastic encapsulated type Short Circuit Protection、Overheat Protection、Overvoltage Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKU3515SPI

* Images are for reference only

PKU3515SPI
Extended
Manufacturer

Flex Power Modules

MFR.Part #
PKU3515SPI
JLCPCB Part #
C7261323
Package
-
Description
-40℃~+100℃ 1 1000uF 15V 3.4A 440kHz 80mVp-p 89% 9V~36V Plastic encapsulated type Short Circuit Protection、Overheat Protection、Overvoltage Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKU3515SPI Specifications

PKU3515SPI technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
Package-
Output Current(Max)3.4A
Conversion Efficiency89%
TypePlastic encapsulated type
Voltage - Supply9V~36V
Capacitive Load(Max)1000uF
Operating Temperature Range-40℃~+100℃
Switching Frequency440kHz
FeaturesShort Circuit Protection、Overheat Protection、Overvoltage Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage
Output Voltage15V
Ripple Noise80mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PKU3515SPI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PKU3515SPI Documents

PKU3515SPI datasheets or manufacturer documentation.

Datasheet: PKU3515SPI Datasheet (PDF)

PKU3515SPI Schematic Symbol & PCB Footprint

The PKU3515SPI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.