
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | DIP,25.4x25.4mm | |
| Output Current(Max) | 1.25A | |
| Conversion Efficiency | 89% | |
| Length | 25.4mm | |
| Capacitive Load(Max) | 470uF | |
| Voltage - Supply | 9V~36V | |
| Operating Temperature Range | -40℃~+110℃ | |
| Height | 11.4mm | |
| Switching Frequency | 400kHz | |
| Features | Short Circuit Protection、Overheat Protection、Over Current Protection、Overvoltage Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage | |
| Width | 25.4mm | |
| Output Voltage | 12V | |
| Ripple Noise | 20mVp-p | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PKE3213PI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | DIP,25.4x25.4mm | |
| Output Current(Max) | 1.25A | |
| Conversion Efficiency | 89% | |
| Length | 25.4mm | |
| Capacitive Load(Max) | 470uF | |
| Voltage - Supply | 9V~36V | |
| Operating Temperature Range | -40℃~+110℃ | |
| Height | 11.4mm | |
| Switching Frequency | 400kHz | |
| Features | Short Circuit Protection、Overheat Protection、Over Current Protection、Overvoltage Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage | |
| Width | 25.4mm | |
| Output Voltage | 12V | |
| Ripple Noise | 20mVp-p | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PKE3213PI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PKE3213PI datasheets or manufacturer documentation.
Datasheet: PKE3213PI Datasheet (PDF)
The PKE3213PI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.