



- Manufacturer
- MFR.Part #
- VLU0608-100M
- JLCPCB Part #
- C72612
- Package
- Plugin
- Description
- 10uH Drum-core inductor ±20% 插件 Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech) | |
| Package | Plugin | |
| Inductance | 10uH | |
| Type | Drum-core inductor | |
| Tolerance | ±20% | |
| Current Rating | 2.3A | |
| Wire Diameter | 0.4mm | |
| DC Resistance(DCR) | 60mΩ |

* Images are for reference only
VLU0608-100M
Extended- Manufacturer
- MFR.Part #
- VLU0608-100M
- JLCPCB Part #
- C72612
- Package
- Plugin
- Description
- 10uH Drum-core inductor ±20% 插件 Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- VLU0608-100M
- JLCPCB Part #
- C72612
- Package
- Plugin
- Description
- 10uH Drum-core inductor ±20% 插件 Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VLU0608-100M Specifications
VLU0608-100M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | FH (Guangdong Fenghua Advanced Tech) | |
| Package | Plugin | |
| Inductance | 10uH | |
| Type | Drum-core inductor | |
| Tolerance | ±20% | |
| Current Rating | 2.3A | |
| Wire Diameter | 0.4mm | |
| DC Resistance(DCR) | 60mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VLU0608-100M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VLU0608-100M Documents
VLU0608-100M datasheets or manufacturer documentation.
Datasheet: VLU0608-100M Datasheet (PDF)
VLU0608-100M Schematic Symbol & PCB Footprint
The VLU0608-100M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.