D2HW1877G
Extended
* Images are for reference only
D2HW1877G
Attributes
Value
Manufacturer
MFR.Part #
D2HW1877G
JLCPCB Part #
C7258229
Package
-
Description
-40℃~+85℃ 125V 12V SPDT Side Rotation, Adjustable Lever - Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerOmron Electronics
Package-
Operating Temperature-40℃~+85℃
Actuator StyleSide Rotation, Adjustable Lever
CircuitSPDT
Voltage Rating (DC)12V
Voltage Rating (AC)125V