Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. CX2040LNL
CX2040LNL - 1
CX2040LNL - 2
CX2040LNL - 3
Extended1/3
* Images are for reference only
CX2040LNL
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
CX2040LNL
JLCPCB Part #
C7257533
Package
SMD-5P,3.8x3.8mm
Description
-40℃~+85℃ 0.9dB 1:1 1MHz~500MHz 2.79mm 3.81mm 3.81mm SMD-5P,3.8x3.8mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerPulse Elec
PackageSMD-5P,3.8x3.8mm
Frequency Range1MHz~500MHz
Operating Temperature-40℃~+85℃
Impedance - Unbalanced/Balanced1:1
Length3.81mm
Height2.79mm
Insertion Loss (Max)0.9dB
Width3.81mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. CX2040LNL
CX2040LNL

* Images are for reference only

CX2040LNL

Extended
Manufacturer

Pulse Elec

MFR.Part #
CX2040LNL
JLCPCB Part #
C7257533
Package
SMD-5P,3.8x3.8mm
Description
-40℃~+85℃ 0.9dB 1:1 1MHz~500MHz 2.79mm 3.81mm 3.81mm SMD-5P,3.8x3.8mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CX2040LNL

* Images are for reference only

CX2040LNL
Extended
Manufacturer

Pulse Elec

MFR.Part #
CX2040LNL
JLCPCB Part #
C7257533
Package
SMD-5P,3.8x3.8mm
Description
-40℃~+85℃ 0.9dB 1:1 1MHz~500MHz 2.79mm 3.81mm 3.81mm SMD-5P,3.8x3.8mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CX2040LNL Specifications

CX2040LNL technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerPulse Elec
PackageSMD-5P,3.8x3.8mm
Frequency Range1MHz~500MHz
Operating Temperature-40℃~+85℃
Impedance - Unbalanced/Balanced1:1
Length3.81mm
Height2.79mm
Insertion Loss (Max)0.9dB
Width3.81mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CX2040LNL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CX2040LNL Documents

CX2040LNL datasheets or manufacturer documentation.

Datasheet: CX2040LNL Datasheet (PDF)

CX2040LNL Schematic Symbol & PCB Footprint

The CX2040LNL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.