
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | TT Electronics | |
| Package | DIP,52.5x27.5mm | |
| Output Current(Max) | 625mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+80℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 85% | |
| Type | Plastic encapsulated type | |
| Length | 52.5mm | |
| Voltage - Supply | 90V~264V | |
| Capacitive Load(Max) | 470uF | |
| Height | 23.5mm | |
| Features | Short Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection | |
| Width | 27.5mm | |
| Output Voltage | 24V | |
| Ripple Noise | 480mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PAAM15-14 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | TT Electronics | |
| Package | DIP,52.5x27.5mm | |
| Output Current(Max) | 625mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+80℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 85% | |
| Type | Plastic encapsulated type | |
| Length | 52.5mm | |
| Voltage - Supply | 90V~264V | |
| Capacitive Load(Max) | 470uF | |
| Height | 23.5mm | |
| Features | Short Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection | |
| Width | 27.5mm | |
| Output Voltage | 24V | |
| Ripple Noise | 480mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PAAM15-14. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PAAM15-14 datasheets or manufacturer documentation.
Datasheet: PAAM15-14 Datasheet (PDF)
The PAAM15-14 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.