
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Intel/Altera | |
| Package | BGA-64 | |
| Operating Temperature | 0℃~85℃ | |
| Data Rate | 100Mbps | |
| Voltage - Supply | 3V~3.45V | |
| Features | Interrupt generation |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PC82562EP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Intel/Altera | |
| Package | BGA-64 | |
| Operating Temperature | 0℃~85℃ | |
| Data Rate | 100Mbps | |
| Voltage - Supply | 3V~3.45V | |
| Features | Interrupt generation |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PC82562EP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PC82562EP datasheets or manufacturer documentation.
Datasheet: PC82562EP Datasheet (PDF)
The PC82562EP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.