
- Manufacturer
- MFR.Part #
- OX9143S3-019.44M
- JLCPCB Part #
- C7255793
- Package
- SMD-6P,13.5x9mm
- Description
- -40℃~+85℃ 19.44MHz 3.3V LVCMOS ±140ppb SMD-6P,13.5x9mm Oven Controlled Crystal Oscillators (OCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Oven Controlled Crystal Oscillators (OCXOs) | |
| Manufacturer | Connor Winfield | |
| Package | SMD-6P,13.5x9mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVCMOS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±140ppb | |
| Frequency | 19.44MHz |

* Images are for reference only
OX9143S3-019.44M
Extended- Manufacturer
- MFR.Part #
- OX9143S3-019.44M
- JLCPCB Part #
- C7255793
- Package
- SMD-6P,13.5x9mm
- Description
- -40℃~+85℃ 19.44MHz 3.3V LVCMOS ±140ppb SMD-6P,13.5x9mm Oven Controlled Crystal Oscillators (OCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- OX9143S3-019.44M
- JLCPCB Part #
- C7255793
- Package
- SMD-6P,13.5x9mm
- Description
- -40℃~+85℃ 19.44MHz 3.3V LVCMOS ±140ppb SMD-6P,13.5x9mm Oven Controlled Crystal Oscillators (OCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OX9143S3-019.44M Specifications
OX9143S3-019.44M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Oven Controlled Crystal Oscillators (OCXOs) | |
| Manufacturer | Connor Winfield | |
| Package | SMD-6P,13.5x9mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVCMOS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±140ppb | |
| Frequency | 19.44MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OX9143S3-019.44M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OX9143S3-019.44M Schematic Symbol & PCB Footprint
The OX9143S3-019.44M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.