Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LM7805CT
LM7805CT - 1
LM7805CT - 2
LM7805CT - 3
Extended1/3
* Images are for reference only
LM7805CT
Attributes
Value
Manufacturer
HGSEMI
MFR.Part #
LM7805CT
JLCPCB Part #
C725349
Package
TO-220
Description
-55℃~+150℃@(Tj) 1 1.5A 2V@(1A) 35V 40uV 5V 62dB@(120Hz) 8mA Fixed Positive Short Circuit Protection、Thermal shutdown TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHGSEMI
PackageTO-220
Power Supply Rejection Ratio (PSRR)62dB@(120Hz)
Operating Temperature-55℃~+150℃@(Tj)
standby current8mA
Noise40uV
Output TypeFixed
Voltage - Supply35V
Output Current1.5A
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Output Voltage5V
Voltage Dropout2V@(1A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LM7805CT
LM7805CT

* Images are for reference only

LM7805CT

Extended
Manufacturer

HGSEMI

MFR.Part #
LM7805CT
JLCPCB Part #
C725349
Package
TO-220
Description
-55℃~+150℃@(Tj) 1 1.5A 2V@(1A) 35V 40uV 5V 62dB@(120Hz) 8mA Fixed Positive Short Circuit Protection、Thermal shutdown TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM7805CT

* Images are for reference only

LM7805CT
Extended
Manufacturer

HGSEMI

MFR.Part #
LM7805CT
JLCPCB Part #
C725349
Package
TO-220
Description
-55℃~+150℃@(Tj) 1 1.5A 2V@(1A) 35V 40uV 5V 62dB@(120Hz) 8mA Fixed Positive Short Circuit Protection、Thermal shutdown TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM7805CT Specifications

LM7805CT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHGSEMI
PackageTO-220
Power Supply Rejection Ratio (PSRR)62dB@(120Hz)
Operating Temperature-55℃~+150℃@(Tj)
standby current8mA
Noise40uV
Output TypeFixed
Voltage - Supply35V
Output Current1.5A
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Output Voltage5V
Voltage Dropout2V@(1A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM7805CT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM7805CT Documents

LM7805CT datasheets or manufacturer documentation.

Datasheet: LM7805CT Datasheet (PDF)

LM7805CT Schematic Symbol & PCB Footprint

The LM7805CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.