UT8205AG-AG6-VB - 1
UT8205AG-AG6-VB - 2
UT8205AG-AG6-VB - 3
Extended1/3
* Images are for reference only
UT8205AG-AG6-VB
Attributes
Value
Manufacturer
MFR.Part #
UT8205AG-AG6-VB
JLCPCB Part #
C725230
Package
TSOP-6-1.5mm
Description
-55℃~+150℃ 1.5V 18nC@4.5V 2 N-Channel 20V 6A 960mW TSOP-6-1.5mm MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerVBsemi Elec
PackageTSOP-6-1.5mm
Operating Temperature-55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.5V
Number2 N-Channel
Gate Charge(Qg)18nC@4.5V
Current - Continuous Drain(Id)6A
Drain to Source Voltage20V
Pd - Power Dissipation960mW