


- Manufacturer
- MFR.Part #
- NDS9933A-VB
- JLCPCB Part #
- C725126
- Package
- SOP-8
- Description
- -55℃~+150℃ 1.35nF 185pF 1V 2 P-Channel 2.5W 30V 7.3A SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.35nF | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Number | 2 P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 185pF | |
| Current - Continuous Drain(Id) | 7.3A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 2.5W |

* Images are for reference only
NDS9933A-VB
Extended- Manufacturer
- MFR.Part #
- NDS9933A-VB
- JLCPCB Part #
- C725126
- Package
- SOP-8
- Description
- -55℃~+150℃ 1.35nF 185pF 1V 2 P-Channel 2.5W 30V 7.3A SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NDS9933A-VB
- JLCPCB Part #
- C725126
- Package
- SOP-8
- Description
- -55℃~+150℃ 1.35nF 185pF 1V 2 P-Channel 2.5W 30V 7.3A SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NDS9933A-VB Specifications
NDS9933A-VB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SOP-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.35nF | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Number | 2 P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 185pF | |
| Current - Continuous Drain(Id) | 7.3A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 2.5W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NDS9933A-VB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NDS9933A-VB Documents
NDS9933A-VB datasheets or manufacturer documentation.
Datasheet: NDS9933A-VB Datasheet (PDF)
NDS9933A-VB Schematic Symbol & PCB Footprint
The NDS9933A-VB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.