


- Manufacturer
- MFR.Part #
- NDS336P-VB
- JLCPCB Part #
- C725124
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 P-Channel 1.6W 10nC@10V 155pF 20V 4.8A 835pF SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 835pF | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 10nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 155pF | |
| Current - Continuous Drain(Id) | 4.8A | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 1.6W |

* Images are for reference only
NDS336P-VB
Extended- Manufacturer
- MFR.Part #
- NDS336P-VB
- JLCPCB Part #
- C725124
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 P-Channel 1.6W 10nC@10V 155pF 20V 4.8A 835pF SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NDS336P-VB
- JLCPCB Part #
- C725124
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 P-Channel 1.6W 10nC@10V 155pF 20V 4.8A 835pF SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NDS336P-VB Specifications
NDS336P-VB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 835pF | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 10nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 155pF | |
| Current - Continuous Drain(Id) | 4.8A | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 1.6W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NDS336P-VB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NDS336P-VB Documents
NDS336P-VB datasheets or manufacturer documentation.
Datasheet: NDS336P-VB Datasheet (PDF)
NDS336P-VB Schematic Symbol & PCB Footprint
The NDS336P-VB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.