NTE5175A
Extended
* Images are for reference only
NTE5175A
Attributes
Value
Manufacturer
MFR.Part #
NTE5175A
JLCPCB Part #
C7250405
Package
DO-4
Description
-65℃~+175℃ 1.5Ω 100uA@0.5V 10W 4.3V 400Ω ±5% DO-4 Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerNTE Electronics
PackageDO-4
Operating Junction Temperature Range-65℃~+175℃
Impedance(Zzk)400Ω
Tolerance±5%
Impedance(Zzt)1.5Ω
Zener Voltage(Nom)4.3V
Pd - Power Dissipation10W
Reverse Leakage Current (Ir)100uA@0.5V