
- Manufacturer
- MFR.Part #
- NTE4000T
- JLCPCB Part #
- C7250329
- Package
- SOIC-14
- Description
- -55℃~+125℃ 1.8mA 1V~2.5V 1uA 3V~18V 4.2mA 4000 Series 4V~12.5V 80ns@15V,50pF NOR Gate SOIC-14 Logic Gates
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | NTE Electronics | |
| Package | SOIC-14 | |
| Output Logic Level - Low | 50mV | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 80ns@15V,50pF | |
| Output Logic Level - High | 4.95V、9.95V、14.95V | |
| Logic Type | NOR Gate | |
| Current - Output High(IOH) | 1.8mA | |
| Input Logic Level - Low | 1V~2.5V | |
| Series | 4000 Series | |
| Number of Channels | 2 | |
| Input Logic Level - High | 4V~12.5V | |
| Voltage - Supply | 3V~18V | |
| Quiescent Current | 1uA | |
| Input Number | 1、3 | |
| Current - Output Low(IOL) | 4.2mA |

* Images are for reference only
NTE4000T
Extended- Manufacturer
- MFR.Part #
- NTE4000T
- JLCPCB Part #
- C7250329
- Package
- SOIC-14
- Description
- -55℃~+125℃ 1.8mA 1V~2.5V 1uA 3V~18V 4.2mA 4000 Series 4V~12.5V 80ns@15V,50pF NOR Gate SOIC-14 Logic Gates
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NTE4000T
- JLCPCB Part #
- C7250329
- Package
- SOIC-14
- Description
- -55℃~+125℃ 1.8mA 1V~2.5V 1uA 3V~18V 4.2mA 4000 Series 4V~12.5V 80ns@15V,50pF NOR Gate SOIC-14 Logic Gates
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTE4000T Specifications
NTE4000T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | NTE Electronics | |
| Package | SOIC-14 | |
| Output Logic Level - Low | 50mV | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 80ns@15V,50pF | |
| Output Logic Level - High | 4.95V、9.95V、14.95V | |
| Logic Type | NOR Gate | |
| Current - Output High(IOH) | 1.8mA | |
| Input Logic Level - Low | 1V~2.5V | |
| Series | 4000 Series | |
| Number of Channels | 2 | |
| Input Logic Level - High | 4V~12.5V | |
| Voltage - Supply | 3V~18V | |
| Quiescent Current | 1uA | |
| Input Number | 1、3 | |
| Current - Output Low(IOL) | 4.2mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTE4000T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTE4000T Documents
NTE4000T datasheets or manufacturer documentation.
Datasheet: NTE4000T Datasheet (PDF)
NTE4000T Schematic Symbol & PCB Footprint
The NTE4000T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.