NTE30139
Extended
* Images are for reference only
NTE30139
Attributes
Value
Manufacturer
MFR.Part #
NTE30139
JLCPCB Part #
C7250278
Package
Plugin
Description
-40℃~+85℃ 2.8V~3.2V 20mA 40cd 5mm round lamp head 9500K Water Clear White 插件 LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerNTE Electronics
PackagePlugin
Operating Temperature-40℃~+85℃
Color Temperature9500K
Lamp Holder Type5mm round lamp head
Forward Current20mA
Luminous Intensity40cd
Illumination ColorWhite
Lens ColorWater Clear
Voltage - Forward(Vf)2.8V~3.2V