NRF51822-QFAB-T
Extended
* Images are for reference only
NRF51822-QFAB-T
Attributes
Value
Manufacturer
MFR.Part #
NRF51822-QFAB-T
JLCPCB Part #
C7250036
Package
QFN-48(6x6)
Description
-96dBm 1.8V~3.6V 2.4GHz 2Mbps 4dBm 9.7mA Bluetooth、ISM SPI、UART、I2C QFN-48(6x6) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerNordic Semicon
PackageQFN-48(6x6)
Sensitivity-96dBm
Output Power4dBm
Data Rate2Mbps
ApplicationsBluetooth、ISM
Voltage - Supply1.8V~3.6V
Receive Current9.7mA
Typical Application Frequency2.4GHz
FeaturesSupports RSSI function、DMA function
InterfaceSPI、UART、I2C