MW-24-03-G-D-218-065
Extended
* Images are for reference only
MW-24-03-G-D-218-065
Attributes
Value
Manufacturer
MFR.Part #
MW-24-03-G-D-218-065
JLCPCB Part #
C7245027
Package
SMD,P=1mm
Description
1mm 1mm 2 48P Black Gold Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackageSMD,P=1mm
Number of Rows2
ColorBlack
Contact PlatingGold
Number of Pins48P
Pitch1mm
Row Spacing1mm
Mounting TypeSurface Mount,Vertical