


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,5x5mm | |
| Current - Saturation(Isat) | 920mA | |
| Inductance | 33uH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 900mA | |
| DC Resistance(DCR) | 390mΩ |

* Images are for reference only
YNR5020-330M
Extended- Manufacturer
- MFR.Part #
- YNR5020-330M
- JLCPCB Part #
- C724284
- Package
- SMD,5x5mm
- Description
- 33uH 390mΩ 900mA 920mA Magnetic Shielded Inductor ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- YNR5020-330M
- JLCPCB Part #
- C724284
- Package
- SMD,5x5mm
- Description
- 33uH 390mΩ 900mA 920mA Magnetic Shielded Inductor ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YNR5020-330M Specifications
YNR5020-330M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,5x5mm | |
| Current - Saturation(Isat) | 920mA | |
| Inductance | 33uH | |
| Type | Magnetic Shielded Inductor | |
| Tolerance | ±20% | |
| Current Rating | 900mA | |
| DC Resistance(DCR) | 390mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YNR5020-330M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YNR5020-330M Documents
YNR5020-330M datasheets or manufacturer documentation.
Datasheet: YNR5020-330M Datasheet (PDF)
YNR5020-330M Schematic Symbol & PCB Footprint
The YNR5020-330M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.