



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | SDC | |
| Package | SOP-8-PP | |
| Operating Temperature | -40℃~+85℃ | |
| Number of H-bridges | 1 | |
| Technology | Yes | |
| Features | Interleaved conduction protection、Current sensing/regulation function、Active braking function | |
| Quiescent Current(Iq) | 5uA | |
| RDS(on) | 600mΩ | |
| Peak Current | 6A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SDC9150SPTR-E1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | SDC | |
| Package | SOP-8-PP | |
| Operating Temperature | -40℃~+85℃ | |
| Number of H-bridges | 1 | |
| Technology | Yes | |
| Features | Interleaved conduction protection、Current sensing/regulation function、Active braking function | |
| Quiescent Current(Iq) | 5uA | |
| RDS(on) | 600mΩ | |
| Peak Current | 6A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDC9150SPTR-E1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SDC9150SPTR-E1 datasheets or manufacturer documentation.
Datasheet: SDC9150SPTR-E1 Datasheet (PDF)
The SDC9150SPTR-E1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.