Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. BDR6622T
BDR6622T - 1
BDR6622T - 2
BDR6622T - 3
BDR6622T - 4
Extended1/4
* Images are for reference only
BDR6622T
Attributes
Value
Manufacturer
Bardeen Micro.
MFR.Part #
BDR6622T
JLCPCB Part #
C724037
Package
HTSSOP-16-EP
Description
-40℃~+85℃ 1、2 2 2.7V~15V 600mΩ 700mA Bipolar Driver Yes HTSSOP-16-EP Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerBardeen Micro.
PackageHTSSOP-16-EP
Operating Temperature-40℃~+85℃
Number of H-bridges2
TechnologyYes
Step Resolution1、2
Output Current700mA
FeaturesOvercurrent Protection、Over temperature protection、Under-voltage lockout、Built-in charge pump
Drive TypeBipolar Driver
Control Voltage2.7V~15V
RDS(on)600mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. BDR6622T
BDR6622T

* Images are for reference only

BDR6622T

Extended
Manufacturer

Bardeen Micro.

MFR.Part #
BDR6622T
JLCPCB Part #
C724037
Package
HTSSOP-16-EP
Description
-40℃~+85℃ 1、2 2 2.7V~15V 600mΩ 700mA Bipolar Driver Yes HTSSOP-16-EP Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BDR6622T

* Images are for reference only

BDR6622T
Extended
Manufacturer

Bardeen Micro.

MFR.Part #
BDR6622T
JLCPCB Part #
C724037
Package
HTSSOP-16-EP
Description
-40℃~+85℃ 1、2 2 2.7V~15V 600mΩ 700mA Bipolar Driver Yes HTSSOP-16-EP Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BDR6622T Specifications

BDR6622T technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerBardeen Micro.
PackageHTSSOP-16-EP
Operating Temperature-40℃~+85℃
Number of H-bridges2
TechnologyYes
Step Resolution1、2
Output Current700mA
FeaturesOvercurrent Protection、Over temperature protection、Under-voltage lockout、Built-in charge pump
Drive TypeBipolar Driver
Control Voltage2.7V~15V
RDS(on)600mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BDR6622T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BDR6622T Documents

BDR6622T datasheets or manufacturer documentation.

Datasheet: BDR6622T Datasheet (PDF)

BDR6622T Schematic Symbol & PCB Footprint

The BDR6622T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.