


- Manufacturer
- MFR.Part #
- YAS1/D1.2P22
- JLCPCB Part #
- C723933
- Package
- DIP-7
- Description
- 1.2A No DIP-7 Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Silicon Billion | |
| Package | DIP-7 | |
| Load Current | 1.2A | |
| Zero Crossing Circuit | No |

* Images are for reference only
YAS1/D1.2P22
Extended- Manufacturer
- MFR.Part #
- YAS1/D1.2P22
- JLCPCB Part #
- C723933
- Package
- DIP-7
- Description
- 1.2A No DIP-7 Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- YAS1/D1.2P22
- JLCPCB Part #
- C723933
- Package
- DIP-7
- Description
- 1.2A No DIP-7 Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YAS1/D1.2P22 Specifications
YAS1/D1.2P22 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Silicon Billion | |
| Package | DIP-7 | |
| Load Current | 1.2A | |
| Zero Crossing Circuit | No |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YAS1/D1.2P22. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YAS1/D1.2P22 Documents
YAS1/D1.2P22 datasheets or manufacturer documentation.
Datasheet: YAS1/D1.2P22 Datasheet (PDF)
YAS1/D1.2P22 Schematic Symbol & PCB Footprint
The YAS1/D1.2P22 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.