


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Package | 1414 | |
| Radiant Flux | 1.6W | |
| Operating Temperature | -10℃~+85℃ | |
| Type | UVA | |
| Half wave width | 10nm | |
| Viewing Angle | 62.5° | |
| Forward Current | 1.4A | |
| Voltage - Forward(Vf) | 3.6V | |
| Peak Wavelength | 385nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CUN8GB1A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Package | 1414 | |
| Radiant Flux | 1.6W | |
| Operating Temperature | -10℃~+85℃ | |
| Type | UVA | |
| Half wave width | 10nm | |
| Viewing Angle | 62.5° | |
| Forward Current | 1.4A | |
| Voltage - Forward(Vf) | 3.6V | |
| Peak Wavelength | 385nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CUN8GB1A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CUN8GB1A datasheets or manufacturer documentation.
Datasheet: CUN8GB1A Datasheet (PDF)
The CUN8GB1A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.