
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 1.9kΩ | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) | |
| Coil Rated Power | 1.2W | |
| Length | 35.8mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 10A | |
| Coil Voltage | 48V | |
| Contact Material | AgNi | |
| Release Time | 10ms | |
| Height | 57mm | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Rating | 10A@250VAC | |
| Width | 35.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT321048 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 1.9kΩ | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) | |
| Coil Rated Power | 1.2W | |
| Length | 35.8mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 10A | |
| Coil Voltage | 48V | |
| Contact Material | AgNi | |
| Release Time | 10ms | |
| Height | 57mm | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Rating | 10A@250VAC | |
| Width | 35.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT321048. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT321048 datasheets or manufacturer documentation.
Datasheet: MT321048 Datasheet (PDF)
The MT321048 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.