Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ANT1608LL14R2400A
ANT1608LL14R2400A - 1
ANT1608LL14R2400A - 2
ANT1608LL14R2400A - 3
ANT1608LL14R2400A - 4
Extended1/4
* Images are for reference only
ANT1608LL14R2400A
Attributes
Value
Manufacturer
YAGEO
MFR.Part #
ANT1608LL14R2400A
JLCPCB Part #
C723550
Package
SMD-3P,1.6x0.8mm
Description
-40℃~+105℃ 0.4mm 0.8mm 1.6mm 150MHz 1W 2.442GHz 2dBi 50Ω 6 SMD-3P,1.6x0.8mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerYAGEO
PackageSMD-3P,1.6x0.8mm
VSWR6
Antenna TypePatch Antenna
Operating Temperature-40℃~+105℃
Peak Gain2dBi
Length1.6mm
Bandwidth150MHz
Height0.4mm
Frequency(Center/Band)2.442GHz
Impedance50Ω
Width0.8mm
Power1W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ANT1608LL14R2400A
ANT1608LL14R2400A

* Images are for reference only

ANT1608LL14R2400A

Extended
Manufacturer

YAGEO

MFR.Part #
ANT1608LL14R2400A
JLCPCB Part #
C723550
Package
SMD-3P,1.6x0.8mm
Description
-40℃~+105℃ 0.4mm 0.8mm 1.6mm 150MHz 1W 2.442GHz 2dBi 50Ω 6 SMD-3P,1.6x0.8mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ANT1608LL14R2400A

* Images are for reference only

ANT1608LL14R2400A
Extended
Manufacturer

YAGEO

MFR.Part #
ANT1608LL14R2400A
JLCPCB Part #
C723550
Package
SMD-3P,1.6x0.8mm
Description
-40℃~+105℃ 0.4mm 0.8mm 1.6mm 150MHz 1W 2.442GHz 2dBi 50Ω 6 SMD-3P,1.6x0.8mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ANT1608LL14R2400A Specifications

ANT1608LL14R2400A technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerYAGEO
PackageSMD-3P,1.6x0.8mm
VSWR6
Antenna TypePatch Antenna
Operating Temperature-40℃~+105℃
Peak Gain2dBi
Length1.6mm
Bandwidth150MHz
Height0.4mm
Frequency(Center/Band)2.442GHz
Impedance50Ω
Width0.8mm
Power1W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ANT1608LL14R2400A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ANT1608LL14R2400A Documents

ANT1608LL14R2400A datasheets or manufacturer documentation.

Datasheet: ANT1608LL14R2400A Datasheet (PDF)

ANT1608LL14R2400A Schematic Symbol & PCB Footprint

The ANT1608LL14R2400A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.