Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. CT DBLP32.12
CT DBLP32.12
Extended
* Images are for reference only
CT DBLP32.12
Attributes
Value
Manufacturer
OSRAM Opto Semicon
MFR.Part #
CT DBLP32.12
JLCPCB Part #
C7233610
Package
SMD-3P,2.2x1mm
Description
120° 2.3V 20mA 526nm 530nm Emerald Green SMD-3P,2.2x1mm LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerOSRAM Opto Semicon
PackageSMD-3P,2.2x1mm
Operating Temperature-40℃~+85℃
Wavelength - Dominant530nm
ESD Withstand Voltage2kV
Test Current20mA
Viewing Angle120°
Lamp Holder Type2.2mm x 1.8mm square LED
Emitting MaterialInGaN
Power(Watts)22mW
Illumination ColorEmerald Green
Lens ColorWhite Lens
Peak Wavelength526nm
Voltage - Forward(Vf)2.3V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. CT DBLP32.12
CT DBLP32.12

* Images are for reference only

CT DBLP32.12

Extended
Manufacturer

OSRAM Opto Semicon

MFR.Part #
CT DBLP32.12
JLCPCB Part #
C7233610
Package
SMD-3P,2.2x1mm
Description
120° 2.3V 20mA 526nm 530nm Emerald Green SMD-3P,2.2x1mm LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CT DBLP32.12

* Images are for reference only

CT DBLP32.12
Extended
Manufacturer

OSRAM Opto Semicon

MFR.Part #
CT DBLP32.12
JLCPCB Part #
C7233610
Package
SMD-3P,2.2x1mm
Description
120° 2.3V 20mA 526nm 530nm Emerald Green SMD-3P,2.2x1mm LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CT DBLP32.12 Specifications

CT DBLP32.12 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerOSRAM Opto Semicon
PackageSMD-3P,2.2x1mm
Operating Temperature-40℃~+85℃
Wavelength - Dominant530nm
ESD Withstand Voltage2kV
Test Current20mA
Viewing Angle120°
Lamp Holder Type2.2mm x 1.8mm square LED
Emitting MaterialInGaN
Power(Watts)22mW
Illumination ColorEmerald Green
Lens ColorWhite Lens
Peak Wavelength526nm
Voltage - Forward(Vf)2.3V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CT DBLP32.12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CT DBLP32.12 Documents

CT DBLP32.12 datasheets or manufacturer documentation.

Datasheet: CT DBLP32.12 Datasheet (PDF)

CT DBLP32.12 Schematic Symbol & PCB Footprint

The CT DBLP32.12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.