CSR0201JTR150
Extended
* Images are for reference only
CSR0201JTR150
Attributes
Value
MFR.Part #
CSR0201JTR150
JLCPCB Part #
C7233442
Package
0201
Description
-55℃~+155℃ 150mΩ 50mW Thick Film Resistor ±5% ±600ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Elec)
Package0201
Resistance150mΩ
Operating Temperature-55℃~+155℃
Power(Watts)50mW
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±600ppm/℃