Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. CS5460AK-BSZ
CS5460AK-BSZ
Extended
* Images are for reference only
CS5460AK-BSZ
Attributes
Value
Manufacturer
Cirrus Logic
MFR.Part #
CS5460AK-BSZ
JLCPCB Part #
C7233310
Package
SSOP-24
Description
-40℃~+85℃ 1.3mA、1.7mA 1000:1 2 21mW 3.3V~5V Pulse output、Interrupt control、Digital calibration and compensation、Watchdog timer、Programmable gain、Built-in reference source、Energy accumulation engine、Built-in digital filter SPI Single-Phase Energy Metering IC SSOP-24 Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerCirrus Logic
PackageSSOP-24
Operating Temperature-40℃~+85℃
Number of Channels2
Voltage - Supply3.3V~5V
Meter TypeSingle-Phase Energy Metering IC
FeaturesPulse output、Interrupt control、Digital calibration and compensation、Watchdog timer、Programmable gain、Built-in reference source、Energy accumulation engine、Built-in digital filter
Pd - Power Dissipation21mW
Current - Supply1.3mA、1.7mA
Dynamic Range1000:1
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. CS5460AK-BSZ
CS5460AK-BSZ

* Images are for reference only

CS5460AK-BSZ

Extended
Manufacturer

Cirrus Logic

MFR.Part #
CS5460AK-BSZ
JLCPCB Part #
C7233310
Package
SSOP-24
Description
-40℃~+85℃ 1.3mA、1.7mA 1000:1 2 21mW 3.3V~5V Pulse output、Interrupt control、Digital calibration and compensation、Watchdog timer、Programmable gain、Built-in reference source、Energy accumulation engine、Built-in digital filter SPI Single-Phase Energy Metering IC SSOP-24 Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS5460AK-BSZ

* Images are for reference only

CS5460AK-BSZ
Extended
Manufacturer

Cirrus Logic

MFR.Part #
CS5460AK-BSZ
JLCPCB Part #
C7233310
Package
SSOP-24
Description
-40℃~+85℃ 1.3mA、1.7mA 1000:1 2 21mW 3.3V~5V Pulse output、Interrupt control、Digital calibration and compensation、Watchdog timer、Programmable gain、Built-in reference source、Energy accumulation engine、Built-in digital filter SPI Single-Phase Energy Metering IC SSOP-24 Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS5460AK-BSZ Specifications

CS5460AK-BSZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerCirrus Logic
PackageSSOP-24
Operating Temperature-40℃~+85℃
Number of Channels2
Voltage - Supply3.3V~5V
Meter TypeSingle-Phase Energy Metering IC
FeaturesPulse output、Interrupt control、Digital calibration and compensation、Watchdog timer、Programmable gain、Built-in reference source、Energy accumulation engine、Built-in digital filter
Pd - Power Dissipation21mW
Current - Supply1.3mA、1.7mA
Dynamic Range1000:1
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS5460AK-BSZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CS5460AK-BSZ Documents

CS5460AK-BSZ datasheets or manufacturer documentation.

Datasheet: CS5460AK-BSZ Datasheet (PDF)

CS5460AK-BSZ Schematic Symbol & PCB Footprint

The CS5460AK-BSZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.