
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Cirrus Logic | |
| Package | TSSOP-28 | |
| Function | Power-on reset、Power-down mode、Integrated modulator | |
| Operating Temperature | -10℃~+70℃ | |
| Number of Channels | 6 | |
| Voltage - Supply | 3V~5.5V | |
| Resolution (Bits) | 24 | |
| Interface | I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CS4360-KZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Cirrus Logic | |
| Package | TSSOP-28 | |
| Function | Power-on reset、Power-down mode、Integrated modulator | |
| Operating Temperature | -10℃~+70℃ | |
| Number of Channels | 6 | |
| Voltage - Supply | 3V~5.5V | |
| Resolution (Bits) | 24 | |
| Interface | I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS4360-KZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CS4360-KZ datasheets or manufacturer documentation.
Datasheet: CS4360-KZ Datasheet (PDF)
The CS4360-KZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.