CPPLT7-LZ06P
Extended
* Images are for reference only
CPPLT7-LZ06P
Attributes
Value
MFR.Part #
CPPLT7-LZ06P
JLCPCB Part #
C7233066
Package
SMD
Description
0℃~+70℃ 100MHz 25mA 3.3V TTL ±100ppm SMD Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerCardinal Components
PackageSMD
Operating Temperature0℃~+70℃
Voltage - Supply3.3V
Output TypeTTL
Frequency Stability±100ppm
Frequency100MHz
Current - Supply25mA