CPPLC7-HT06T
Extended
* Images are for reference only
CPPLC7-HT06T
Attributes
Value
MFR.Part #
CPPLC7-HT06T
JLCPCB Part #
C7233033
Package
SMD
Description
0℃~+70℃ 133MHz 45mA 5V CMOS ±100ppm SMD Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerCardinal Components
PackageSMD
Operating Temperature0℃~+70℃
Voltage - Supply5V
Output TypeCMOS
Frequency Stability±100ppm
Frequency133MHz
Current - Supply45mA