


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Thermal Fuses (TCO) | |
| Manufacturer | Better | |
| Package | - | |
| Maximum Temperature Limit | 160℃ | |
| Operating Temperature | 124℃ | |
| Series | BTT | |
| Length | 10mm | |
| Diameter (φD) | 4mm | |
| Voltage Rating | 250V | |
| Current Rating | 10A | |
| Holding Temperature | 102℃ | |
| Rated Functioning Temperature | 128℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BTT010128 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Thermal Fuses (TCO) | |
| Manufacturer | Better | |
| Package | - | |
| Maximum Temperature Limit | 160℃ | |
| Operating Temperature | 124℃ | |
| Series | BTT | |
| Length | 10mm | |
| Diameter (φD) | 4mm | |
| Voltage Rating | 250V | |
| Current Rating | 10A | |
| Holding Temperature | 102℃ | |
| Rated Functioning Temperature | 128℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BTT010128. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BTT010128 datasheets or manufacturer documentation.
Datasheet: BTT010128 Datasheet (PDF)
The BTT010128 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.