Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. COM-09853
COM-09853
Extended
* Images are for reference only
COM-09853
Attributes
Value
Manufacturer
SparkFun Electronics
MFR.Part #
COM-09853
JLCPCB Part #
C7232783
Package
Plugin,D=5mm
Description
-25℃~+85℃ 20mA Common Cathode R:1.8V~2.2V、G:3V~3.4V、B:3V~3.4V R:620nm~625nm、G:515nm~520nm、B:465nm~467.5nm R:625nm、G:520nm、B:467.5nm R:800mcd、G:4000mcd、B:900mcd 插件,D=5mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerSparkFun Electronics
PackagePlugin,D=5mm
Operating Temperature-25℃~+85℃
Luminous Intensity - B900mcd
Forward Voltage(Vf) - B3V~3.4V
Peak Wavelength - B467.5nm
Forward Voltage(Vf) - G3V~3.4V
Dominant Wavelength - B465nm~467.5nm
Luminous Intensity - G4000mcd
Luminous Intensity - R800mcd
Forward Voltage(Vf) - R1.8V~2.2V
Peak Wavelength - R625nm
Dominant Wavelength - G515nm~520nm
Diode ConfigurationCommon Cathode
Dominant Wavelength - R620nm~625nm
Peak Wavelength - G520nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. COM-09853
COM-09853

* Images are for reference only

COM-09853

Extended
Manufacturer

SparkFun Electronics

MFR.Part #
COM-09853
JLCPCB Part #
C7232783
Package
Plugin,D=5mm
Description
-25℃~+85℃ 20mA Common Cathode R:1.8V~2.2V、G:3V~3.4V、B:3V~3.4V R:620nm~625nm、G:515nm~520nm、B:465nm~467.5nm R:625nm、G:520nm、B:467.5nm R:800mcd、G:4000mcd、B:900mcd 插件,D=5mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

COM-09853

* Images are for reference only

COM-09853
Extended
Manufacturer

SparkFun Electronics

MFR.Part #
COM-09853
JLCPCB Part #
C7232783
Package
Plugin,D=5mm
Description
-25℃~+85℃ 20mA Common Cathode R:1.8V~2.2V、G:3V~3.4V、B:3V~3.4V R:620nm~625nm、G:515nm~520nm、B:465nm~467.5nm R:625nm、G:520nm、B:467.5nm R:800mcd、G:4000mcd、B:900mcd 插件,D=5mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

COM-09853 Specifications

COM-09853 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerSparkFun Electronics
PackagePlugin,D=5mm
Operating Temperature-25℃~+85℃
Luminous Intensity - B900mcd
Forward Voltage(Vf) - B3V~3.4V
Peak Wavelength - B467.5nm
Forward Voltage(Vf) - G3V~3.4V
Dominant Wavelength - B465nm~467.5nm
Luminous Intensity - G4000mcd
Luminous Intensity - R800mcd
Forward Voltage(Vf) - R1.8V~2.2V
Peak Wavelength - R625nm
Dominant Wavelength - G515nm~520nm
Diode ConfigurationCommon Cathode
Dominant Wavelength - R620nm~625nm
Peak Wavelength - G520nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the COM-09853. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

COM-09853 Documents

COM-09853 datasheets or manufacturer documentation.

Datasheet: COM-09853 Datasheet (PDF)

COM-09853 Schematic Symbol & PCB Footprint

The COM-09853 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.