MPQ8632GL-8-Z
Extended
* Images are for reference only
MPQ8632GL-8-Z
Attributes
Value
MFR.Part #
MPQ8632GL-8-Z
JLCPCB Part #
C7232120
Package
QFN-13(3x4)
Description
-40℃~+125℃@(TJ) 1 1MHz 2.5V~18V 611mV~13V 8A Adjustable Buck Buck Built-in Yes QFN-13(3x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMonolithic Power Systems
PackageQFN-13(3x4)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1MHz
Output TypeAdjustable
Voltage - Supply2.5V~18V
Output Current8A
Quiescent Current860uA
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage611mV~13V
Number of Outputs1