
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Monolithic Power Systems | |
| Package | TSOT-23-8 | |
| Type | Ideal Diode | |
| Number of Channels | 1 | |
| Voltage - Supply | 3.3V~36V | |
| Operating Temperature - | -40℃~+150℃ | |
| Features | Under-voltage lockout、Reverse voltage protection、Integrated charge pump、Over temperature protection、Load dump protection | |
| Control Input Logic | Active High |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPQ5850GJ-AEC1-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Monolithic Power Systems | |
| Package | TSOT-23-8 | |
| Type | Ideal Diode | |
| Number of Channels | 1 | |
| Voltage - Supply | 3.3V~36V | |
| Operating Temperature - | -40℃~+150℃ | |
| Features | Under-voltage lockout、Reverse voltage protection、Integrated charge pump、Over temperature protection、Load dump protection | |
| Control Input Logic | Active High |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPQ5850GJ-AEC1-P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MPQ5850GJ-AEC1-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.