MMZ1608S181CTAH0
Extended
* Images are for reference only
MMZ1608S181CTAH0
Attributes
Value
Manufacturer
MFR.Part #
MMZ1608S181CTAH0
JLCPCB Part #
C7231395
Package
0603
Description
1 180Ω@100MHz 200mΩ 0603 Ferrite Beads ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/Ferrite Beads
ManufacturerTDK
Package0603
Operating Temperature-55℃~+125℃
Impedance @ Frequency180Ω@100MHz
Tolerance±25%
Current Rating500mA
Number of Circuits1
DC Resistance(DCR)200mΩ