
- Manufacturer
- MFR.Part #
- CFC-5
- JLCPCB Part #
- C7228338
- Package
- -
- Description
- -25℃~+70℃ 5uF Metallized Polyester - Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | NTE Electronics | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Dielectric Material | Metallized Polyester | |
| Capacitance | 5uF |

* Images are for reference only
CFC-5
Extended- Manufacturer
- MFR.Part #
- CFC-5
- JLCPCB Part #
- C7228338
- Package
- -
- Description
- -25℃~+70℃ 5uF Metallized Polyester - Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CFC-5
- JLCPCB Part #
- C7228338
- Package
- -
- Description
- -25℃~+70℃ 5uF Metallized Polyester - Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CFC-5 Specifications
CFC-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | NTE Electronics | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Dielectric Material | Metallized Polyester | |
| Capacitance | 5uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CFC-5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CFC-5 Documents
CFC-5 datasheets or manufacturer documentation.
Datasheet: CFC-5 Datasheet (PDF)
CFC-5 Schematic Symbol & PCB Footprint
The CFC-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.