Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. PHB-2*6A
PHB-2*6A - 1
PHB-2*6A - 2
PHB-2*6A - 3
PHB-2*6A - 4
Extended1/4
* Images are for reference only
PHB-2*6A
Attributes
Value
Manufacturer
CAX
MFR.Part #
PHB-2*6A
JLCPCB Part #
C722808
Package
Plugin,P=2mm
Description
-25℃~+85℃ 12P 2 200V 2A 2mm 2mm 2x6P 6 7.25mm 7.6mm Brass PA66 Through Hole Tin maize-yellow 插件,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerCAX
PackagePlugin,P=2mm
Operating Temperature-25℃~+85℃
Number of Rows2
Voltage Rating200V
ColorBeige
Current Rating2A
Pins Structure2x6P
Row Spacing2mm
Mounting TypeThrough Hole
Y-Width of Bottom Edge on Board7.25mm
Contact PlatingTin
Number of Pins12P
Contact MaterialBrass
Pitch2mm
Z-Height of the Board7.6mm
Plastic MaterialPA66
Number of PINs Per Row6
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. PHB-2*6A
PHB-2*6A

* Images are for reference only

PHB-2*6A

Extended
Manufacturer

CAX

MFR.Part #
PHB-2*6A
JLCPCB Part #
C722808
Package
Plugin,P=2mm
Description
-25℃~+85℃ 12P 2 200V 2A 2mm 2mm 2x6P 6 7.25mm 7.6mm Brass PA66 Through Hole Tin maize-yellow 插件,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PHB-2*6A

* Images are for reference only

PHB-2*6A
Extended
Manufacturer

CAX

MFR.Part #
PHB-2*6A
JLCPCB Part #
C722808
Package
Plugin,P=2mm
Description
-25℃~+85℃ 12P 2 200V 2A 2mm 2mm 2x6P 6 7.25mm 7.6mm Brass PA66 Through Hole Tin maize-yellow 插件,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PHB-2*6A Specifications

PHB-2*6A technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerCAX
PackagePlugin,P=2mm
Operating Temperature-25℃~+85℃
Number of Rows2
Voltage Rating200V
ColorBeige
Current Rating2A
Pins Structure2x6P
Row Spacing2mm
Mounting TypeThrough Hole
Y-Width of Bottom Edge on Board7.25mm
Contact PlatingTin
Number of Pins12P
Contact MaterialBrass
Pitch2mm
Z-Height of the Board7.6mm
Plastic MaterialPA66
Number of PINs Per Row6
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PHB-2*6A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PHB-2*6A Documents

PHB-2*6A datasheets or manufacturer documentation.

Datasheet: PHB-2*6A Datasheet (PDF)

PHB-2*6A Schematic Symbol & PCB Footprint

The PHB-2*6A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.