CD19FD271JO3
Extended
* Images are for reference only
CD19FD271JO3
Attributes
Value
MFR.Part #
CD19FD271JO3
JLCPCB Part #
C7227992
Package
-
Description
-55℃~+125℃ 12.7mm 16.3mm 270pF 500V ±5% - Mica and PTFE Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Package-
Operating Temperature-55℃~+125℃
Body Length16.3mm
Voltage Rating500V
Tolerance±5%
Capacitance270pF
Height - Seated(Max)12.7mm