Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Splitters / Combiners
  6. C4036NLT
C4036NLT
Extended
* Images are for reference only
C4036NLT
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
C4036NLT
JLCPCB Part #
C7227293
Package
SMD-6P,6.6x6.4mm
Description
0℃~+70℃ 1.52mm 19dB 2 way 3.81mm 4dB 5MHz~1GHz 6.35mm SMD-6P,6.6x6.4mm RF Power Splitters / Combiners ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Power Splitters / Combiners
ManufacturerPulse Elec
PackageSMD-6P,6.6x6.4mm
Operating Temperature0℃~+70℃
Insertion Loss4dB
Frequency Range5MHz~1GHz
Length6.35mm
Isolation19dB
Height1.52mm
Width3.81mm
Work score/number of work combinations2 way
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Splitters / Combiners
  6. C4036NLT
C4036NLT

* Images are for reference only

C4036NLT

Extended
Manufacturer

Pulse Elec

MFR.Part #
C4036NLT
JLCPCB Part #
C7227293
Package
SMD-6P,6.6x6.4mm
Description
0℃~+70℃ 1.52mm 19dB 2 way 3.81mm 4dB 5MHz~1GHz 6.35mm SMD-6P,6.6x6.4mm RF Power Splitters / Combiners ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C4036NLT

* Images are for reference only

C4036NLT
Extended
Manufacturer

Pulse Elec

MFR.Part #
C4036NLT
JLCPCB Part #
C7227293
Package
SMD-6P,6.6x6.4mm
Description
0℃~+70℃ 1.52mm 19dB 2 way 3.81mm 4dB 5MHz~1GHz 6.35mm SMD-6P,6.6x6.4mm RF Power Splitters / Combiners ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C4036NLT Specifications

C4036NLT technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Power Splitters / Combiners
ManufacturerPulse Elec
PackageSMD-6P,6.6x6.4mm
Operating Temperature0℃~+70℃
Insertion Loss4dB
Frequency Range5MHz~1GHz
Length6.35mm
Isolation19dB
Height1.52mm
Width3.81mm
Work score/number of work combinations2 way
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C4036NLT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

C4036NLT Documents

C4036NLT datasheets or manufacturer documentation.

Datasheet: C4036NLT Datasheet (PDF)

C4036NLT Schematic Symbol & PCB Footprint

The C4036NLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.