
- Manufacturer
- MFR.Part #
- C503C-RCN-CYCZAAA2
- JLCPCB Part #
- C7227017
- Package
- Plugin,D=5mm
- Description
- 2.1V 20mA 30° 624nm 8.65cd Red Water Clear 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | Plugin,D=5mm | |
| Wavelength - Dominant | 624nm | |
| Viewing Angle | 30° | |
| Illumination Color | Red | |
| Forward Current | 20mA | |
| Lens Color | Water Clear | |
| Luminous Intensity | 8.65cd | |
| Voltage - Forward(Vf) | 2.1V |

* Images are for reference only
C503C-RCN-CYCZAAA2
Extended- Manufacturer
- MFR.Part #
- C503C-RCN-CYCZAAA2
- JLCPCB Part #
- C7227017
- Package
- Plugin,D=5mm
- Description
- 2.1V 20mA 30° 624nm 8.65cd Red Water Clear 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- C503C-RCN-CYCZAAA2
- JLCPCB Part #
- C7227017
- Package
- Plugin,D=5mm
- Description
- 2.1V 20mA 30° 624nm 8.65cd Red Water Clear 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C503C-RCN-CYCZAAA2 Specifications
C503C-RCN-CYCZAAA2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | Plugin,D=5mm | |
| Wavelength - Dominant | 624nm | |
| Viewing Angle | 30° | |
| Illumination Color | Red | |
| Forward Current | 20mA | |
| Lens Color | Water Clear | |
| Luminous Intensity | 8.65cd | |
| Voltage - Forward(Vf) | 2.1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C503C-RCN-CYCZAAA2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C503C-RCN-CYCZAAA2 Documents
C503C-RCN-CYCZAAA2 datasheets or manufacturer documentation.
Datasheet: C503C-RCN-CYCZAAA2 Datasheet (PDF)
C503C-RCN-CYCZAAA2 Schematic Symbol & PCB Footprint
The C503C-RCN-CYCZAAA2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.