
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | NXP Semicon | |
| Package | HSOP-20 | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Full bridge | |
| Load Type | MOSFET | |
| Voltage - Supply | 5V~28V | |
| Features | Under Voltage Protection、Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Overcurrent Protection、Undervoltage Protection、过压保护、过热保护、Short-Circuit Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC33186VW2R2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | NXP Semicon | |
| Package | HSOP-20 | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Full bridge | |
| Load Type | MOSFET | |
| Voltage - Supply | 5V~28V | |
| Features | Under Voltage Protection、Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Overcurrent Protection、Undervoltage Protection、过压保护、过热保护、Short-Circuit Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33186VW2R2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MC33186VW2R2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.