
- Manufacturer
- MFR.Part #
- MBRH12035R
- JLCPCB Part #
- C7225085
- Package
- -
- Description
- -55℃~+150℃ 1 Independent 120A 1mA@35V 2kA 35V 650mV@120A - Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Package | - | |
| Voltage - Forward(Vf@If) | 650mV@120A | |
| Non-Repetitive Peak Forward Surge Current | 2kA | |
| Voltage - DC Reverse(Vr) | 35V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 120A | |
| Reverse Leakage Current (Ir) | 1mA@35V |

* Images are for reference only
MBRH12035R
Extended- Manufacturer
- MFR.Part #
- MBRH12035R
- JLCPCB Part #
- C7225085
- Package
- -
- Description
- -55℃~+150℃ 1 Independent 120A 1mA@35V 2kA 35V 650mV@120A - Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MBRH12035R
- JLCPCB Part #
- C7225085
- Package
- -
- Description
- -55℃~+150℃ 1 Independent 120A 1mA@35V 2kA 35V 650mV@120A - Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MBRH12035R Specifications
MBRH12035R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Package | - | |
| Voltage - Forward(Vf@If) | 650mV@120A | |
| Non-Repetitive Peak Forward Surge Current | 2kA | |
| Voltage - DC Reverse(Vr) | 35V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 120A | |
| Reverse Leakage Current (Ir) | 1mA@35V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MBRH12035R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MBRH12035R Documents
MBRH12035R datasheets or manufacturer documentation.
Datasheet: MBRH12035R Datasheet (PDF)
MBRH12035R Schematic Symbol & PCB Footprint
The MBRH12035R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.