


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | Micradar | |
| Package | - | |
| Operating Temperature | -20℃~+60℃ | |
| Length | 41mm | |
| Sensor Type | Millimeter Wave Radar | |
| Voltage - Supply | 5V | |
| Height | 5mm | |
| Features | Low-power mode | |
| Current - Supply | 250mA | |
| Width | 37mm | |
| Interface | Serial port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
R77BHM1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | Micradar | |
| Package | - | |
| Operating Temperature | -20℃~+60℃ | |
| Length | 41mm | |
| Sensor Type | Millimeter Wave Radar | |
| Voltage - Supply | 5V | |
| Height | 5mm | |
| Features | Low-power mode | |
| Current - Supply | 250mA | |
| Width | 37mm | |
| Interface | Serial port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R77BHM1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The R77BHM1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.