LY2-DC36
Extended
* Images are for reference only
LY2-DC36
Attributes
Value
Manufacturer
MFR.Part #
LY2-DC36
JLCPCB Part #
C7221020
Package
SOCKETABLE
Description
-25℃~+55℃ 10A 125V@DC、250V@AC 2 Form C: 2C (DPDT-CO) 25ms 25ms 36V Silver Alloy SOCKETABLE Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerOmron Electronics
PackageSOCKETABLE
Operating Temperature-25℃~+55℃
Length28mm
Operate Time25ms
Switching Current(Max)10A
Coil Voltage36V
Contact MaterialSilver Alloy
Release Time25ms
Height36mm
Switching Voltage(Max)125V@DC、250V@AC
Width21.5mm
Contact Form2 Form C: 2C (DPDT-CO)