
- Manufacturer
- MFR.Part #
- BMR5101034/002
- JLCPCB Part #
- C7220473
- Package
- LGA-72(9x10)
- Description
- -40℃~+125℃ 1 10mm 2mVp-p 4.5V~15V 500mV~1.3V 550kHz 7.63mm 80A 92% 9mm Over-temperature protection、Over Current Protection、Under Voltage Protection LGA-72(9x10) DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | LGA-72(9x10) | |
| Output Current(Max) | 80A | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 92% | |
| Length | 10mm | |
| Voltage - Supply | 4.5V~15V | |
| Height | 7.63mm | |
| Switching Frequency | 550kHz | |
| Features | Over-temperature protection、Over Current Protection、Under Voltage Protection | |
| Width | 9mm | |
| Output Voltage | 500mV~1.3V | |
| Ripple Noise | 2mVp-p |

* Images are for reference only
BMR5101034/002
Extended- Manufacturer
- MFR.Part #
- BMR5101034/002
- JLCPCB Part #
- C7220473
- Package
- LGA-72(9x10)
- Description
- -40℃~+125℃ 1 10mm 2mVp-p 4.5V~15V 500mV~1.3V 550kHz 7.63mm 80A 92% 9mm Over-temperature protection、Over Current Protection、Under Voltage Protection LGA-72(9x10) DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BMR5101034/002
- JLCPCB Part #
- C7220473
- Package
- LGA-72(9x10)
- Description
- -40℃~+125℃ 1 10mm 2mVp-p 4.5V~15V 500mV~1.3V 550kHz 7.63mm 80A 92% 9mm Over-temperature protection、Over Current Protection、Under Voltage Protection LGA-72(9x10) DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BMR5101034/002 Specifications
BMR5101034/002 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Flex Power Modules | |
| Package | LGA-72(9x10) | |
| Output Current(Max) | 80A | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 92% | |
| Length | 10mm | |
| Voltage - Supply | 4.5V~15V | |
| Height | 7.63mm | |
| Switching Frequency | 550kHz | |
| Features | Over-temperature protection、Over Current Protection、Under Voltage Protection | |
| Width | 9mm | |
| Output Voltage | 500mV~1.3V | |
| Ripple Noise | 2mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BMR5101034/002. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BMR5101034/002 Documents
BMR5101034/002 datasheets or manufacturer documentation.
Datasheet: BMR5101034/002 Datasheet (PDF)
BMR5101034/002 Schematic Symbol & PCB Footprint
The BMR5101034/002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.