
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Ampleon | |
| Package | HSOPF-16 | |
| Frequency Range | 700MHz~1GHz | |
| Input return loss | -16dB | |
| Voltage - Supply | 28V | |
| Features | Temperature compensation、Electrostatic protection | |
| Gain | 36.1dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BLM8G0710S-15PBY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Ampleon | |
| Package | HSOPF-16 | |
| Frequency Range | 700MHz~1GHz | |
| Input return loss | -16dB | |
| Voltage - Supply | 28V | |
| Features | Temperature compensation、Electrostatic protection | |
| Gain | 36.1dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BLM8G0710S-15PBY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BLM8G0710S-15PBY datasheets or manufacturer documentation.
Datasheet: BLM8G0710S-15PBY Datasheet (PDF)
The BLM8G0710S-15PBY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.