


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Wcon | |
| Package | Push-Pull,P=2mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Number of Pins | 20P | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2mm | |
| Pins Structure | 1x20P | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 20 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WF2005-WR03ET2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Wcon | |
| Package | Push-Pull,P=2mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Number of Pins | 20P | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2mm | |
| Pins Structure | 1x20P | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 20 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WF2005-WR03ET2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WF2005-WR03ET2 datasheets or manufacturer documentation.
Datasheet: WF2005-WR03ET2 Datasheet (PDF)
The WF2005-WR03ET2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.